Part Details for 71AF30-02-1-06S by Grayhill Inc
Overview of 71AF30-02-1-06S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AF30-02-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5191
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71AF30-02-1-06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6300 / $51.7800 | Buy Now |
DISTI #
71AF30-02-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6344 | Buy Now |
DISTI #
71AF30-02-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 28VDC - Bulk (Alt: 71AF30-02-1-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8498 / $32.7754 | Buy Now |
DISTI #
706-71AF30-02-1-06S
|
Mouser Electronics | Rotary Switches 71AF30-02-1-06S RoHS: Compliant | 0 |
|
$30.6900 / $37.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0200 / $40.9100 | Buy Now |
DISTI #
000000000003982851
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$24.4100 / $35.8000 | Buy Now |