-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B4676
|
Newark | 71Adf30-01-1-Ajs |Grayhill 71ADF30-01PAJS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1600 / $39.0300 | Buy Now |
DISTI #
71ADF30-01PAJS
|
Avnet Americas | ROTARY SWITCH, 1/8" SHAFT, ADJUSTABLE STOP, PC MOUNT, 30&DEG - Bulk (Alt: 71ADF30-01PAJS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5120 / $24.7067 | Buy Now |
DISTI #
706-71ADF30-01PAJS
|
Mouser Electronics | Rotary Switches 71ADF30-01-1-AJS RoHS: Compliant | 182 |
|
$21.4300 / $21.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$23.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$29.2300 | Buy Now |
|
Onlinecomponents.com | Rotary Switch, 1/8 Shaft, Adjustable Stop, Pc Mount, 30&DEG" RoHS: Compliant | 0 |
|
$16.9400 / $29.7800 | Buy Now |
DISTI #
000000000006156304
|
Sager | Rotary Switches 71ADF30-01-1-AJS Min Qty: 25 | 0 |
|
$18.4300 / $26.9800 | Buy Now |
|
Neutron USA | Rotary Switches 71ADF30-01-1-AJS | 50 |
|
$73.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71ADF30-01PAJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71ADF30-01PAJS
Grayhill Inc
|
Samacsys Description | Rotary Switches Rotary Switch, 1/8" shaft, adjustable stop, PC mount, 30°, 1 deck, 1 pole/deck, shorting, 71ADF30-01PAJS | |
Samacsys Manufacturer | Grayhill | |
Samacsys Modified On | 2024-10-08 08:23:17 |