Part Details for 71AD30-04-1-AJN by Grayhill Inc
Overview of 71AD30-04-1-AJN by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AD30-04-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F739
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71AD30-04-1-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4500 / $67.5800 | Buy Now |
DISTI #
71AD30-04-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3924 | Buy Now |
DISTI #
71AD30-04-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD30-04-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2304 / $42.7754 | Buy Now |
DISTI #
706-71AD30-04-1-AJN
|
Mouser Electronics | Rotary Switches 71AD30-04-1-AJN RoHS: Compliant | 13 |
|
$43.7600 / $68.9800 | Buy Now |
DISTI #
70216840
|
RS | Switch, Rotary, 1/8 Inch Shaft, Adjustable Stop, 4 Deck, 1 Pole, Non-Shorting | Grayhill 71AD30-04-1-AJN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7900 / $46.4600 | RFQ |
|
Future Electronics | 71 Series SP 4 Deck 0.125 inch Shaft Non-Shorting Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$41.9400 / $44.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$50.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.4800 / $53.3900 | Buy Now |
DISTI #
000000000000389258
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$34.9900 / $45.3000 | Buy Now |
DISTI #
71AD30-04-1-AJN
|
Avnet Abacus | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC (Alt: 71AD30-04-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71AD30-04-1-AJN
71AD30-04-1-AJN CAD Models
71AD30-04-1-AJN Part Data Attributes
|
71AD30-04-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD30-04-1-AJN
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 35.94 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |