Part Details for 71AD30-02-3-AJN by Grayhill Inc
Overview of 71AD30-02-3-AJN by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AD30-02-3-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9515
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 3, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 71AD30-02-3-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$58.4900 / $65.6800 | Buy Now |
DISTI #
01B4720
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71AD30-02-3-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4100 / $59.5100 | Buy Now |
DISTI #
2266-71AD30-02-3-AJN-ND
|
DigiKey | SWITCH ROTARY 2-4POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$66.8300 | Buy Now |
DISTI #
71AD30-02-3-AJN-ND
|
DigiKey | SWITCH ROTARY 2-4POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0920 | Buy Now |
DISTI #
71AD30-02-3-AJN
|
Avnet Americas | Switch Rotary 3P Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD30-02-3-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9730 / $37.6681 | Buy Now |
DISTI #
706-71AD30-02-3-AJN
|
Mouser Electronics | Rotary Switches 71AD30-02-3-AJN RoHS: Compliant | 22 |
|
$33.6900 / $46.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$35.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$63.0700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary 3P Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
3 Partner Stock |
|
$26.0500 / $44.3600 | Buy Now |
DISTI #
19968575
|
Verical | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$65.8300 | Buy Now |
Part Details for 71AD30-02-3-AJN
71AD30-02-3-AJN CAD Models
71AD30-02-3-AJN Part Data Attributes
|
71AD30-02-3-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD30-02-3-AJN
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.87 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |