Part Details for 71AD30-02-2-AJN by Grayhill Inc
Overview of 71AD30-02-2-AJN by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AD30-02-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9513
|
Newark | Rotary Switch, straight, number Of Positions:6,solder Terminal, rotary Shaft |Grayhill 71AD30-02-2-AJN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$48.3000 / $54.2400 | Buy Now |
DISTI #
14M6831
|
Newark | Switch, Rotary, Dp6T, 300Ma, 115V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71AD30-02-2-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0800 / $34.0500 | Buy Now |
DISTI #
GH7322-ND
|
DigiKey | SWITCH ROTARY 2-6POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$28.5446 / $43.9100 | Buy Now |
DISTI #
2266-71AD30-02-2-AJN-ND
|
DigiKey | SWITCH ROTARY 2-6POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$32.8700 / $34.1000 | Buy Now |
DISTI #
71AD30-02-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD30-02-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8006 / $31.1016 | Buy Now |
DISTI #
706-71AD30-02-2-AJN
|
Mouser Electronics | Rotary Switches 71AD30-02-2-AJN RoHS: Compliant | 0 |
|
$28.5400 / $32.5400 | Order Now |
|
Future Electronics | 71 Series 115 VAC 250 mA SPDT 30 Deg. Solder Lug Multi-Deck Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$28.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.0800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
45 In Stock |
|
$21.1000 / $35.9100 | Buy Now |
DISTI #
70324859
|
Verical | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 24 |
|
$42.2530 / $45.4557 | Buy Now |
Part Details for 71AD30-02-2-AJN
71AD30-02-2-AJN CAD Models
71AD30-02-2-AJN Part Data Attributes
|
71AD30-02-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD30-02-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | ADJUSTABLE STOP | |
Body Height | 24.87 mm | |
Body Length or Diameter | 17.45 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.312 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |