Part Details for 71AD30-02-1-AJN by Grayhill Inc
Overview of 71AD30-02-1-AJN by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AD30-02-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9511
|
Newark | Rotary Switch, straight, number Of Positions:12,solder Terminal, rotary Shaft Rohs Compliant: Yes |Grayhill 71AD30-02-1-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$26.8500 / $37.0700 | Buy Now |
DISTI #
14M6830
|
Newark | Switch, Rotary, Sp12T, 300Ma, 115V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71AD30-02-1-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4100 / $30.5100 | Buy Now |
DISTI #
2266-71AD30-02-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$30.9600 / $32.1200 | Buy Now |
DISTI #
GH7321-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$26.8902 / $41.3700 | Buy Now |
DISTI #
71AD30-02-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD30-02-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6416 / $29.2990 | Buy Now |
DISTI #
706-71AD30-02-1-AJN
|
Mouser Electronics | Rotary Switches Rotary Switch 1/8in shaft Adj Stop 30deg RoHS: Compliant | 21 |
|
$25.3100 / $35.9800 | Buy Now |
|
Future Electronics | 71 Series Adjustable Stop 2 Deck SP Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$28.6900 / $30.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$28.8600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
24 Partner Stock |
|
$25.1200 / $37.4700 | Buy Now |
DISTI #
19968572
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$29.0300 / $30.1200 | Buy Now |
Part Details for 71AD30-02-1-AJN
71AD30-02-1-AJN CAD Models
71AD30-02-1-AJN Part Data Attributes
|
71AD30-02-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD30-02-1-AJN
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | ADJUSTABLE STOP | |
Body Height | 24.87 mm | |
Body Length or Diameter | 17.45 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.312 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |