Part Details for 71AD30-01-3-AJN by Grayhill Inc
Overview of 71AD30-01-3-AJN by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AD30-01-3-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B4713
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71AD30-01-3-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9100 / $43.9800 | Buy Now |
DISTI #
71AD30-01-3-AJN-ND
|
DigiKey | SWITCH ROTARY 2-4POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2680 | Buy Now |
DISTI #
71AD30-01-3-AJN
|
Avnet Americas | Switch Rotary 3P Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD30-01-3-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7632 / $27.8398 | Buy Now |
DISTI #
706-71AD30-01-3-AJN
|
Mouser Electronics | Rotary Switches 71AD30-01-3-AJN RoHS: Compliant | 0 |
|
$26.0700 / $39.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$25.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$46.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3600 / $34.2600 | Buy Now |
|
Quest Components | 20 |
|
$25.2000 / $28.0000 | Buy Now | |
DISTI #
000000000000389242
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$20.8000 / $30.4100 | Buy Now |
Part Details for 71AD30-01-3-AJN
71AD30-01-3-AJN CAD Models
71AD30-01-3-AJN Part Data Attributes
|
71AD30-01-3-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD30-01-3-AJN
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, 0.25A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |