Part Details for 71AD30-01-2-AJN by Grayhill Inc
Overview of 71AD30-01-2-AJN by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AD30-01-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9506
|
Newark | Rotary Switch, straight, number Of Positions:6,solder Terminal, rotary Shaft Rohs Compliant: Yes |Grayhill 71AD30-01-2-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$36.4700 / $40.9400 | Buy Now |
DISTI #
16M3421
|
Newark | Switch, Rotary, Dp6T, 300Ma, 115V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71AD30-01-2-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9800 / $22.9700 | Buy Now |
DISTI #
GH7320-ND
|
DigiKey | SWITCH ROTARY 2-6POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29 In Stock |
|
$21.5594 / $33.1700 | Buy Now |
DISTI #
71AD30-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD30-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9572 / $23.4907 | Buy Now |
DISTI #
706-71AD30-01-2-AJN
|
Mouser Electronics | Rotary Switches 71AD30-01-2-AJN RoHS: Compliant | 0 |
|
$18.7600 / $27.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$21.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.3200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
1 Partner Stock |
|
$16.0100 / $27.6600 | Buy Now |
|
Quest Components | 2 |
|
$29.0000 | Buy Now | |
DISTI #
Grayhill 71AD30-01-2-AJN
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now |
Part Details for 71AD30-01-2-AJN
71AD30-01-2-AJN CAD Models
71AD30-01-2-AJN Part Data Attributes
|
71AD30-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD30-01-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.25A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Additional Feature | ADJUSTABLE STOP | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.312 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |