Part Details for 71A30-04A12N by Grayhill Inc
Overview of 71A30-04A12N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71A30-04A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M9184
|
Newark | Rotary Switch 18 Shaft 30Deg 4 Deck 1 Pol/Grayhill |Grayhill 71A30-04A12N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0800 / $38.3800 | Buy Now |
DISTI #
71A30-04A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A30-04A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5106 / $41.6309 | Buy Now |
DISTI #
706-71A30-04A12N
|
Mouser Electronics | Rotary Switches 71A30-04-1-12N-C RoHS: Compliant | 0 |
|
$39.7400 / $41.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$38.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4000 / $51.9600 | Buy Now |
DISTI #
000000000007203642
|
Sager | Rotary Switches 71A30-04-1-12N-C Min Qty: 25 | 0 |
|
$34.0400 / $44.0900 | Buy Now |