Part Details for 71A30-02A12N by Grayhill Inc
Results Overview of 71A30-02A12N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71A30-02A12N Information
71A30-02A12N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 71A30-02A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B4988
|
Newark | 71A30-02-1-12N-C |Grayhill 71A30-02A12N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2700 / $44.5300 | Buy Now |
DISTI #
71A30-02A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A30-02A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4304 / $27.5800 | Buy Now |
DISTI #
706-71A30-02A12N
|
Mouser Electronics | Rotary Switches 71A30-02-1-12N-C RoHS: Compliant | 0 |
|
$26.3900 / $40.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$26.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$47.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $33.9700 | Buy Now |
DISTI #
000000000006156293
|
Sager | Rotary Switches 71A30-02-1-12N-C Min Qty: 25 | 0 |
|
$21.0300 / $30.7800 | Buy Now |