Part Details for 71X-0002-33 by Cambridge Electronic Industries Ltd
Overview of 71X-0002-33 by Cambridge Electronic Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part Details for 71X-0002-33
71X-0002-33 CAD Models
71X-0002-33 Part Data Attributes
|
71X-0002-33
Cambridge Electronic Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
71X-0002-33
Cambridge Electronic Industries Ltd
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAMBRIDGE ELECTRONIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |