Part Details for 71VN4220CK30J by KEMET Corporation
Overview of 71VN4220CK30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71VN4220CK30J
71VN4220CK30J CAD Models
71VN4220CK30J Part Data Attributes
|
71VN4220CK30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71VN4220CK30J
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 43 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 71VN4220CK30J
This table gives cross-reference parts and alternative options found for 71VN4220CK30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71VN4220CK30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71VN4220DQ30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4220CK30J vs 71VN4220DQ30J |
71VN4220BB30J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 71VN4220CK30J vs 71VN4220BB30J |
R71VN42204030J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | 71VN4220CK30J vs R71VN42204030J |
71VN4220GY30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4220CK30J vs 71VN4220GY30J |
R71VN4220JE30J | Film Capacitor, | KEMET Corporation | 71VN4220CK30J vs R71VN4220JE30J |
R71VN4220AA30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | 71VN4220CK30J vs R71VN4220AA30J |
71VN4220AA30J | Film Capacitor, Polypropylene, 520V, 2.2uF | KEMET Corporation | 71VN4220CK30J vs 71VN4220AA30J |
R71VN4220BB30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | 71VN4220CK30J vs R71VN4220BB30J |
71VN42205030J | Film Capacitor, Polypropylene, 520V, 2.2uF | KEMET Corporation | 71VN4220CK30J vs 71VN42205030J |
R71VN4220CK30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4220CK30J vs R71VN4220CK30J |