Part Details for 71VN4150JB30M by KEMET Corporation
Overview of 71VN4150JB30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71VN4150JB30M
71VN4150JB30M CAD Models
71VN4150JB30M Part Data Attributes
|
71VN4150JB30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71VN4150JB30M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 64 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 71VN4150JB30M
This table gives cross-reference parts and alternative options found for 71VN4150JB30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71VN4150JB30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71VN4150GY30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4150JB30M vs 71VN4150GY30M |
R71VN4150BB30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | 71VN4150JB30M vs R71VN4150BB30M |
71VN4150JH30M | Film Capacitor, | KEMET Corporation | 71VN4150JB30M vs 71VN4150JH30M |
71VN41505030M | Film Capacitor, Polypropylene, 520V, 1.5uF | KEMET Corporation | 71VN4150JB30M vs 71VN41505030M |
R71VN4150AA30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4150JB30M vs R71VN4150AA30M |
R71VN4150DQ30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4150JB30M vs R71VN4150DQ30M |
71VN4150AA30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4150JB30M vs 71VN4150AA30M |
R71VN4150JM30M | Film Capacitor, | KEMET Corporation | 71VN4150JB30M vs R71VN4150JM30M |
71VN4150CK30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71VN4150JB30M vs 71VN4150CK30M |
R71VN4150JE30M | Film Capacitor, | KEMET Corporation | 71VN4150JB30M vs R71VN4150JE30M |