Part Details for 71VI3220JB30J by KEMET Corporation
Overview of 71VI3220JB30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71VI3220JB30J
71VI3220JB30J CAD Models
71VI3220JB30J Part Data Attributes
|
71VI3220JB30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71VI3220JB30J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 253 mΩ | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 71VI3220JB30J
This table gives cross-reference parts and alternative options found for 71VI3220JB30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71VI3220JB30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71VI3220GY30J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 71VI3220JB30J vs 71VI3220GY30J |
71VI3220JH30J | Film Capacitor, | KEMET Corporation | 71VI3220JB30J vs 71VI3220JH30J |
R71VI32205030J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, 7124, | KEMET Corporation | 71VI3220JB30J vs R71VI32205030J |
71VI32204030J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71VI3220JB30J vs 71VI32204030J |
R71VI3220GY30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, 7124, | KEMET Corporation | 71VI3220JB30J vs R71VI3220GY30J |
R71VI3220JE30J | Film Capacitor, | KEMET Corporation | 71VI3220JB30J vs R71VI3220JE30J |
R71VI3220JB30J | Film Capacitor, | KEMET Corporation | 71VI3220JB30J vs R71VI3220JB30J |
71VI3220DQ30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71VI3220JB30J vs 71VI3220DQ30J |
R71VI3220JH30J | Film Capacitor, | KEMET Corporation | 71VI3220JB30J vs R71VI3220JH30J |
R71VI3220CK30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71VI3220JB30J vs R71VI3220CK30J |