71V67903S75BQGI
Description: 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray

Overview of 71V67903S75BQGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V67903S75BQGI Renesas Electronics Corporation 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM

CAD Models for 71V67903S75BQGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V67903S75BQGI by Renesas Electronics Corporation

71V67903S75BQGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Package Description
13 X 15 MM, FBGA-165
Pin Count
165
Manufacturer Package Code
BQG165
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
117 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.07 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.285 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. 71V67903S75BQGI
    Renesas Electronics Corporation
    3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray
    VS

Alternate Parts for 71V67903S75BQGI

This table gives cross-reference parts and alternative options found for 71V67903S75BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67903S75BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V67903S75BQ CABGA-165, Tray Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQ
71V67903S75BQ 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray Renesas Electronics Corporation 71V67903S75BQGI vs 71V67903S75BQ
IDT71V67903S75BQ Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V67903S75BQGI vs IDT71V67903S75BQ
71V67903S75BQI8 CABGA-165, Reel Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQI8
IDT71V67903S75BQG Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V67903S75BQGI vs IDT71V67903S75BQG
71V67903S75BQI8 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel Renesas Electronics Corporation 71V67903S75BQGI vs 71V67903S75BQI8
71V67903S75BQI CABGA-165, Tray Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQI
71V67903S75BQ8 CABGA-165, Reel Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQ8
71V67903S75BQ8 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel Renesas Electronics Corporation 71V67903S75BQGI vs 71V67903S75BQ8
IDT71V67903S75BQI Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V67903S75BQGI vs IDT71V67903S75BQI
Part Number Description Manufacturer Compare
IDT71V67903S75BQGI Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V67903S75BQGI vs IDT71V67903S75BQGI
IDT71V67903S75BQG Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V67903S75BQGI vs IDT71V67903S75BQG
IDT71V67903S75BQ Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V67903S75BQGI vs IDT71V67903S75BQ
71V67903S75BQGI CABGA-165, Tray Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQGI
71V67903S75BQI8 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel Renesas Electronics Corporation 71V67903S75BQGI vs 71V67903S75BQI8
IDT71V67903S75BQI Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V67903S75BQGI vs IDT71V67903S75BQI
71V67903S75BQ 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray Renesas Electronics Corporation 71V67903S75BQGI vs 71V67903S75BQ
71V67903S75BQI CABGA-165, Tray Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQI
71V67903S75BQI8 CABGA-165, Reel Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQI8
71V67903S75BQ CABGA-165, Tray Integrated Device Technology Inc 71V67903S75BQGI vs 71V67903S75BQ

Related Parts for 71V67903S75BQGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V67903S75BQGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V67903S75BQGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V67903S75BQGI would you like to use for your alert(s)?
  • Please alert me when 71V67903S75BQGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V67903S75BQGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V67903S75BQGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V67903S75BQGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V67903S75BQGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V67903S75BQGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: