Part Details for 71V67903S75BGI by Integrated Device Technology Inc
Overview of 71V67903S75BGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V67903S75BGI
71V67903S75BGI CAD Models
71V67903S75BGI Part Data Attributes
|
71V67903S75BGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V67903S75BGI
Integrated Device Technology Inc
Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, 1.27 MM PITCH, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V67903S75BGI
This table gives cross-reference parts and alternative options found for 71V67903S75BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67903S75BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V67903S75BGGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BGI vs IDT71V67903S75BGGI |
IDT71V67903S75BG8 | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BGI vs IDT71V67903S75BG8 |
IDT71V67902S75BGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67903S75BGI vs IDT71V67902S75BGI |
K7B801825B-HI75 | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | 71V67903S75BGI vs K7B801825B-HI75 |
71V67903S75BGG | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BGI vs 71V67903S75BGG |
IDT71V67902S75BGI8 | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67903S75BGI vs IDT71V67902S75BGI8 |
IDT71V67903S75BGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BGI vs IDT71V67903S75BGI |
71V67903S75BG | PBGA-119, Tray | Integrated Device Technology Inc | 71V67903S75BGI vs 71V67903S75BG |
IDT71V67903S75BG | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BGI vs IDT71V67903S75BG |
71V67903S75BG | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71V67903S75BGI vs 71V67903S75BG |