Part Details for 71V67803S166BG by Renesas Electronics Corporation
Overview of 71V67803S166BG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V67803S166BG | Renesas Electronics Corporation | 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM | |
71V67803S166BG8 | Renesas Electronics Corporation | 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM |
Part Details for 71V67803S166BG
71V67803S166BG CAD Models
71V67803S166BG Part Data Attributes
|
71V67803S166BG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V67803S166BG
Renesas Electronics Corporation
3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V67803S166BG
This table gives cross-reference parts and alternative options found for 71V67803S166BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67803S166BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V67803S166BG | Cache SRAM, 512KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67803S166BG vs IDT71V67803S166BG |
71V67803S166BG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V67803S166BG vs 71V67803S166BG8 |
71V67803ZS166BGG | Standard SRAM, 512KX18, 3.5ns, CMOS, PBGA119 | Integrated Device Technology Inc | 71V67803S166BG vs 71V67803ZS166BGG |
71V67803ZS166BG | Standard SRAM, 512KX18, 3.5ns, CMOS, PBGA119 | Integrated Device Technology Inc | 71V67803S166BG vs 71V67803ZS166BG |
71V67803S166BG | PBGA-119, Tray | Integrated Device Technology Inc | 71V67803S166BG vs 71V67803S166BG |