Part Details for 71V65603ZS100BGG by Integrated Device Technology Inc
Overview of 71V65603ZS100BGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V65603ZS100BGG
71V65603ZS100BGG CAD Models
71V65603ZS100BGG Part Data Attributes
|
71V65603ZS100BGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V65603ZS100BGG
Integrated Device Technology Inc
ZBT SRAM, 256KX36, 5ns, CMOS, PBGA119
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | BURST COUNTER | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for 71V65603ZS100BGG
This table gives cross-reference parts and alternative options found for 71V65603ZS100BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65603ZS100BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1355V25-117BAC | ZBT SRAM, 256KX36, 7.5ns, CMOS, PBGA119, BGA-119 | Cypress Semiconductor | 71V65603ZS100BGG vs CY7C1355V25-117BAC |
IS61SPS51218D-133B | Cache SRAM, 512KX18, 4ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | 71V65603ZS100BGG vs IS61SPS51218D-133B |
UPD4481322F9-C50-EQX | ZBT SRAM, 256KX32, 3.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | NEC Electronics Group | 71V65603ZS100BGG vs UPD4481322F9-C50-EQX |
IDT71V659S80BG | ZBT SRAM, 512KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V65603ZS100BGG vs IDT71V659S80BG |
IDT71T658S133BG | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V65603ZS100BGG vs IDT71T658S133BG |
IBM0418A81NLAB-4 | Standard SRAM, 512KX18, 2.25ns, CMOS, PBGA119, BGA-119 | IBM | 71V65603ZS100BGG vs IBM0418A81NLAB-4 |
UPD4382182GF-A67B | Cache SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | 71V65603ZS100BGG vs UPD4382182GF-A67B |
UPD4381322GF-A75 | ZBT SRAM, 256KX32, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | 71V65603ZS100BGG vs UPD4381322GF-A75 |
IDT71T657S80PF | ZBT SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V65603ZS100BGG vs IDT71T657S80PF |
CY7C1360B-225AC | Cache SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | 71V65603ZS100BGG vs CY7C1360B-225AC |