Part Details for 71V416YS12YG8 by Integrated Device Technology Inc
Overview of 71V416YS12YG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V416YS12YG8
71V416YS12YG8 CAD Models
71V416YS12YG8 Part Data Attributes
|
71V416YS12YG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416YS12YG8
Integrated Device Technology Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, ROHS COMPLIANT, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for 71V416YS12YG8
This table gives cross-reference parts and alternative options found for 71V416YS12YG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416YS12YG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31564SA12SOITR | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | 71V416YS12YG8 vs PDM31564SA12SOITR |
IS61LV25616AL-12KI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | 71V416YS12YG8 vs IS61LV25616AL-12KI |
PDM31564SA12SOTY | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | 71V416YS12YG8 vs PDM31564SA12SOTY |
AS7C34098A-12JCN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | 71V416YS12YG8 vs AS7C34098A-12JCN |
AS7C34098-12JIN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | 71V416YS12YG8 vs AS7C34098-12JIN |
IS61LV25616AL-12K | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | 71V416YS12YG8 vs IS61LV25616AL-12K |
PDM31564SA12SOITY | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | 71V416YS12YG8 vs PDM31564SA12SOITY |
CY7C1041BV33-12VCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | 71V416YS12YG8 vs CY7C1041BV33-12VCT |
IDT71V416YL12Y8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YS12YG8 vs IDT71V416YL12Y8 |
CY7C1041BNV33L-12VXC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | 71V416YS12YG8 vs CY7C1041BNV33L-12VXC |