Part Details for 71V416YL12YG by Integrated Device Technology Inc
Overview of 71V416YL12YG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V416YL12YG
71V416YL12YG CAD Models
71V416YL12YG Part Data Attributes
|
71V416YL12YG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416YL12YG
Integrated Device Technology Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 71V416YL12YG
This table gives cross-reference parts and alternative options found for 71V416YL12YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416YL12YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V416L12YG8 | SOJ-44, Reel | Integrated Device Technology Inc | 71V416YL12YG vs 71V416L12YG8 |
IDT71V416L12Y | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12YG vs IDT71V416L12Y |
IDT71V416L12Y8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12YG vs IDT71V416L12Y8 |
71V416L12Y | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12YG vs 71V416L12Y |
IDT71V416VL12YG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12YG vs IDT71V416VL12YG |
IDT71V416YL12YG4 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Integrated Device Technology Inc | 71V416YL12YG vs IDT71V416YL12YG4 |
71V416YL12Y | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12YG vs 71V416YL12Y |
71V416L12Y8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12YG vs 71V416L12Y8 |
71V416YFL12Y | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Integrated Device Technology Inc | 71V416YL12YG vs 71V416YFL12Y |
IDT71V416YL12Y | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12YG vs IDT71V416YL12Y |