Part Details for 71V416L15BEGI8 by Integrated Device Technology Inc
Overview of 71V416L15BEGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V416L15BEGI8 | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Part Details for 71V416L15BEGI8
71V416L15BEGI8 CAD Models
71V416L15BEGI8 Part Data Attributes
|
71V416L15BEGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416L15BEGI8
Integrated Device Technology Inc
CABGA-48, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, BGA-48 | |
Pin Count | 48 | |
Manufacturer Package Code | BEG48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1998-03-01 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for 71V416L15BEGI8
This table gives cross-reference parts and alternative options found for 71V416L15BEGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416L15BEGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V416YL15BEI | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416L15BEGI8 vs 71V416YL15BEI |
71V416L15BEI8 | CABGA-48, Reel | Integrated Device Technology Inc | 71V416L15BEGI8 vs 71V416L15BEI8 |
IDT71V416YL15BEG3 | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48 | Integrated Device Technology Inc | 71V416L15BEGI8 vs IDT71V416YL15BEG3 |
71V416L15BEGI | CABGA-48, Tray | Integrated Device Technology Inc | 71V416L15BEGI8 vs 71V416L15BEGI |
71V416L15BEGI | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray | Renesas Electronics Corporation | 71V416L15BEGI8 vs 71V416L15BEGI |
71V416L15BEI8 | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel | Renesas Electronics Corporation | 71V416L15BEGI8 vs 71V416L15BEI8 |
IDT71V416YFL15BEI | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416L15BEGI8 vs IDT71V416YFL15BEI |
IDT71V416L15BEGI | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416L15BEGI8 vs IDT71V416L15BEGI |
IDT71V416YL15BEGI | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416L15BEGI8 vs IDT71V416YL15BEGI |
71V416L15BEGI8 | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel | Renesas Electronics Corporation | 71V416L15BEGI8 vs 71V416L15BEGI8 |