Part Details for 71V416L12YI by Rochester Electronics LLC
Overview of 71V416L12YI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V416L12YI
71V416L12YI CAD Models
71V416L12YI Part Data Attributes
|
71V416L12YI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
71V416L12YI
Rochester Electronics LLC
256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |