Part Details for 71V3579YSA85BQGI8 by Integrated Device Technology Inc
Overview of 71V3579YSA85BQGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V3579YSA85BQGI8
71V3579YSA85BQGI8 CAD Models
71V3579YSA85BQGI8 Part Data Attributes
|
71V3579YSA85BQGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V3579YSA85BQGI8
Integrated Device Technology Inc
Standard SRAM, 256KX18, 8.5ns, CMOS, PBGA165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Clock Frequency-Max (fCLK) | 87 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71V3579YSA85BQGI8
This table gives cross-reference parts and alternative options found for 71V3579YSA85BQGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3579YSA85BQGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V3579YSA85BQI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 8.5ns, CMOS, PBGA165 | 71V3579YSA85BQGI8 vs 71V3579YSA85BQI8 |
71V3579SA85BQGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | 71V3579YSA85BQGI8 vs 71V3579SA85BQGI |
IDT71V3579YSA85BQI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 8.5ns, CMOS, PBGA165 | 71V3579YSA85BQGI8 vs IDT71V3579YSA85BQI8 |
71V3579SA85BQI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FPBGA-165 | 71V3579YSA85BQGI8 vs 71V3579SA85BQI |
IDT71V3579YSA85BQI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FBGA-165 | 71V3579YSA85BQGI8 vs IDT71V3579YSA85BQI |
71V3579YSA85BQGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | 71V3579YSA85BQGI8 vs 71V3579YSA85BQGI |
71V3579YSA85BQI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FPBGA-165 | 71V3579YSA85BQGI8 vs 71V3579YSA85BQI |
IDT71V3579YSA85BQGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FBGA-165 | 71V3579YSA85BQGI8 vs IDT71V3579YSA85BQGI |