Memory
71V3579YS85PFG
Integrated Device Technology Inc
Description: Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100

Overview of 71V3579YS85PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for 71V3579YS85PFG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-71V3579YS85PFG-ND
DigiKey IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 959
In Stock
  • 139 $2.1700
$2.1700 Buy Now
Rochester Electronics 71V3579 - 256K X 18 3.3V Synchronous SRAM 3.3V I/O, Flow-Through Outputs Burst Counter, Single Cycle Deselect RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 959
  • 1 $2.2000
  • 25 $2.1500
  • 100 $2.0600
  • 500 $1.9800
  • 1,000 $1.8700
$1.8700 / $2.2000 Buy Now

CAD Models for 71V3579YS85PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V3579YS85PFG by Integrated Device Technology Inc

71V3579YS85PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8.5 ns
Additional Feature
FLOW THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
87 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V3579YS85PFG
    Integrated Device Technology Inc
    Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100
    VS

Alternate Parts for 71V3579YS85PFG

This table gives cross-reference parts and alternative options found for 71V3579YS85PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3579YS85PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V3579S85PFG 3.3V 256K x 18 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V3579YS85PFG vs 71V3579S85PFG
IDT71V3579YS85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs IDT71V3579YS85PFG
71V3579S85PF Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579S85PF
71V3579S85PFG TQFP-100, Tray Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579S85PFG
IDT71V3579S85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs IDT71V3579S85PFG
71V3579YS85PF Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579YS85PF
IDT71V3579S85PF8 Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs IDT71V3579S85PF8
71V3579S85PF8 Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579S85PF8
Part Number Description Manufacturer Compare
71V3579S85PFG TQFP-100, Tray Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579S85PFG
IDT71V3579YS85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs IDT71V3579YS85PFG
71V3579S85PF8 Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579S85PF8
IDT71V3579S85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs IDT71V3579S85PFG
71V3579S85PF Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579S85PF
IDT71V3579S85PF8 Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs IDT71V3579S85PF8
71V3579YS85PF Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3579YS85PFG vs 71V3579YS85PF
71V3579S85PFG 3.3V 256K x 18 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V3579YS85PFG vs 71V3579S85PFG

Related Parts for 71V3579YS85PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V3579YS85PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V3579YS85PFG by Integrated Device Technology Inc

  • Please alert me when 71V3579YS85PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71V3579YS85PFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V3579YS85PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71V3579YS85PFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V3579YS85PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V3579YS85PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: