-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA136/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V3577S80BQI-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 165CABGA Min Qty: 136 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$9.7020 | Buy Now |
DISTI #
71V3577S80BQI
|
Avnet Americas | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O - Trays (Alt: 71V3577S80BQI) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Container: Tray | 0 |
|
$8.0518 / $9.1930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 136 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$7.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 136 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$7.9300 | Buy Now |
DISTI #
71V3577S80BQI
|
Avnet Silica | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O (Alt: 71V3577S80BQI) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V3577S80BQI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V3577S80BQI
Renesas Electronics Corporation
3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA136/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | CABGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | BQ165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for 71V3577S80BQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3577S80BQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V2577S80BQI | Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S80BQI vs IDT71V2577S80BQI |
71V2577S80BQI | CABGA-165, Tray | Integrated Device Technology Inc | 71V3577S80BQI vs 71V2577S80BQI |
IDT71V3577S80BQI | Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S80BQI vs IDT71V3577S80BQI |
71V3577S80BQI | CABGA-165, Tray | Integrated Device Technology Inc | 71V3577S80BQI vs 71V3577S80BQI |
71V3577S80BQI8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V3577S80BQI vs 71V3577S80BQI8 |
71V3577S80BQGI8 | Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V3577S80BQI vs 71V3577S80BQGI8 |
71V3577S80BQI8 | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA0/Reel | Renesas Electronics Corporation | 71V3577S80BQI vs 71V3577S80BQI8 |
IDT71V3577S80BQI8 | Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S80BQI vs IDT71V3577S80BQI8 |