-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V35761SA183BGG-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 119PBGA Min Qty: 168 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$9.4724 | Buy Now |
DISTI #
71V35761SA183BGG
|
Avnet Americas | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O - Trays (Alt: 71V35761SA183BGG) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Container: Tray | 0 |
|
$7.8613 / $8.9755 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$7.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V35761SA183BGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V35761SA183BGG
Renesas Electronics Corporation
3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 119 | |
Manufacturer Package Code | BGG119 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 183 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V35761SA183BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V35761SA183BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V35761SA183BGG | Cache SRAM, 128KX36, 3.3ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | 71V35761SA183BGG vs IDT71V35761SA183BGG |
71V35761SA183BG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V35761SA183BGG vs 71V35761SA183BG8 |
IDT71V35761SA183BG | Cache SRAM, 128KX36, 3.3ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | 71V35761SA183BGG vs IDT71V35761SA183BG |
71V35761SA183BGG | PBGA-119, Tray | Integrated Device Technology Inc | 71V35761SA183BGG vs 71V35761SA183BGG |
71V35761SA183BGG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V35761SA183BGG vs 71V35761SA183BGG8 |
71V35761SA183BG | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA84/Tray | Renesas Electronics Corporation | 71V35761SA183BGG vs 71V35761SA183BG |
71V35761SA183BG | PBGA-119, Tray | Integrated Device Technology Inc | 71V35761SA183BGG vs 71V35761SA183BG |
IDT71V35761SA183BG8 | Cache SRAM, 128KX36, 3.3ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | 71V35761SA183BGG vs IDT71V35761SA183BG8 |
71V35761SA183BGG8 | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | 71V35761SA183BGG vs 71V35761SA183BGG8 |
IDT71V35761SA183BGG8 | Cache SRAM, 128KX36, 3.3ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | 71V35761SA183BGG vs IDT71V35761SA183BGG8 |