Part Details for 71V35761SA166BQI by Integrated Device Technology Inc
Overview of 71V35761SA166BQI by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V35761SA166BQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V35761SA166BQI-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 165CABGA Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
375 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | 71V35761 - 128K X 36 3.3V Synchronous SRAM 3.3V I/O, Pipelined Output Burst Counter, Single Cycle Deselect ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 375 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for 71V35761SA166BQI
71V35761SA166BQI CAD Models
71V35761SA166BQI Part Data Attributes
|
71V35761SA166BQI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V35761SA166BQI
Integrated Device Technology Inc
Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for 71V35761SA166BQI
This table gives cross-reference parts and alternative options found for 71V35761SA166BQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V35761SA166BQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V35761SA166BQGI | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, CABGA136/Tray | Renesas Electronics Corporation | 71V35761SA166BQI vs 71V35761SA166BQGI |
71V35761SA166BQGI8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V35761SA166BQI vs 71V35761SA166BQGI8 |
71V35761YSA166BQI | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V35761SA166BQI vs 71V35761YSA166BQI |
IDT71V35761SA166BQI | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V35761SA166BQI vs IDT71V35761SA166BQI |
71V35761SA166BQGI | CABGA-165, Tray | Integrated Device Technology Inc | 71V35761SA166BQI vs 71V35761SA166BQGI |
IDT71V35761YSA166BQI | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V35761SA166BQI vs IDT71V35761YSA166BQI |