71V35761S166PFGI8
Description: 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP0/Reel

Overview of 71V35761S166PFGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 71V35761S166PFGI8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71V35761S166PFGI8-ND
DigiKey IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $7.5999
$7.5999 Buy Now
DISTI # 71V35761S166PFGI8
Avnet Americas 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O - Tape and Reel (Alt: 71V35761S166PFGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $7.9170
  • 2,000 $7.7532
  • 4,000 $7.5894
  • 6,000 $7.4256
  • 8,000 $7.2618
  • 10,000 $7.0980
  • 100,000 $6.9342
$6.9342 / $7.9170 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 1,000 $6.8300
$6.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 1,000 $6.8300
$6.8300 Buy Now

CAD Models for 71V35761S166PFGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V35761S166PFGI8 by Renesas Electronics Corporation

71V35761S166PFGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
100
Manufacturer Package Code
PKG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.035 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.33 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V35761S166PFGI8
    Renesas Electronics Corporation
    3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP0/Reel
    VS

Alternate Parts for 71V35761S166PFGI8

This table gives cross-reference parts and alternative options found for 71V35761S166PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V35761S166PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V35761S166PFI Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs IDT71V35761S166PFI
71V35761S166PFGI 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V35761S166PFGI8 vs 71V35761S166PFGI
71V35761S166PFI Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs 71V35761S166PFI
IDT71V35761S166PFI8 Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs IDT71V35761S166PFI8
71V35761S166PFI8 Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs 71V35761S166PFI8
Part Number Description Manufacturer Compare
71V35761S166PFI8 Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs 71V35761S166PFI8
71V35761S166PFGI 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V35761S166PFGI8 vs 71V35761S166PFGI
IDT71V35761S166PFI Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs IDT71V35761S166PFI
71V35761S166PFI Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs 71V35761S166PFI
IDT71V35761S166PFI8 Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S166PFGI8 vs IDT71V35761S166PFI8

Related Parts for 71V35761S166PFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V35761S166PFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V35761S166PFGI8 by Renesas Electronics Corporation

  • Please alert me when 71V35761S166PFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71V35761S166PFGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V35761S166PFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71V35761S166PFGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V35761S166PFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V35761S166PFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: