Part Details for 71V3559S85PF by Integrated Device Technology Inc
Overview of 71V3559S85PF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3559S85PFG | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O | |
71V3559S85PFG8 | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O |
Price & Stock for 71V3559S85PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V3559S85PF-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
259 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | 71V3559 - 128K X 36, 256K X 18, 3.3V Synchronous ZBT SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for 71V3559S85PF
71V3559S85PF CAD Models
71V3559S85PF Part Data Attributes
|
71V3559S85PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V3559S85PF
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Clock Frequency-Max (fCLK) | 90 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 71V3559S85PF
This table gives cross-reference parts and alternative options found for 71V3559S85PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3559S85PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3559S85PF8 | ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3559S85PF vs IDT71V3559S85PF8 |
IDT71V3559S85PF | ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3559S85PF vs IDT71V3559S85PF |
IDT71V3559S85PFG | Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3559S85PF vs IDT71V3559S85PFG |
71V3559S85PFG | 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | 71V3559S85PF vs 71V3559S85PFG |
71V3559S85PF8 | ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V3559S85PF vs 71V3559S85PF8 |
71V3559S85PFG | TQFP-100, Tray | Integrated Device Technology Inc | 71V3559S85PF vs 71V3559S85PFG |
71V3559S85PFG8 | 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | 71V3559S85PF vs 71V3559S85PFG8 |
71V3559S85PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V3559S85PF vs 71V3559S85PFG8 |