Part Details for 71V3558SA133BG by Integrated Device Technology Inc
Overview of 71V3558SA133BG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V3558SA133BG
71V3558SA133BG CAD Models
71V3558SA133BG Part Data Attributes
|
71V3558SA133BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V3558SA133BG
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V3558SA133BG
This table gives cross-reference parts and alternative options found for 71V3558SA133BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3558SA133BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V3558XSA133BG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | 71V3558SA133BG vs 71V3558XSA133BG8 |
IDT71V3558SA133BGG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | 71V3558SA133BG vs IDT71V3558SA133BGG8 |
IDT71V3558XSA133BG | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | 71V3558SA133BG vs IDT71V3558XSA133BG |
IDT71V3558XSA133BG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | 71V3558SA133BG vs IDT71V3558XSA133BG8 |
71V3558SA133BGG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | 71V3558SA133BG vs 71V3558SA133BGG8 |