Part Details for 71V321L25TFI8 by Integrated Device Technology Inc
Overview of 71V321L25TFI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V321L25TFI8 | Renesas Electronics Corporation | 2K x 8 3.3V Dual-Port RAM |
Part Details for 71V321L25TFI8
71V321L25TFI8 CAD Models
71V321L25TFI8 Part Data Attributes
|
71V321L25TFI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V321L25TFI8
Integrated Device Technology Inc
TQFP-64, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PP64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for 71V321L25TFI8
This table gives cross-reference parts and alternative options found for 71V321L25TFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V321L25TFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V321S25TFG8 | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | 71V321L25TFI8 vs 71V321S25TFG8 |
71V321L25TFGI | 2K x 8 3.3V Dual-Port RAM, TQFP160/Tray | Renesas Electronics Corporation | 71V321L25TFI8 vs 71V321L25TFGI |
IDT71V321S25TFI8 | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | 71V321L25TFI8 vs IDT71V321S25TFI8 |
IDT71V321L25TFG8 | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | 71V321L25TFI8 vs IDT71V321L25TFG8 |
71V321S25TF8 | TQFP-64, Reel | Integrated Device Technology Inc | 71V321L25TFI8 vs 71V321S25TF8 |
71V321S25TFI | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | 71V321L25TFI8 vs 71V321S25TFI |
IDT71321SA25TFI8 | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | 71V321L25TFI8 vs IDT71321SA25TFI8 |
71321SA25TFI8 | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | 71V321L25TFI8 vs 71321SA25TFI8 |
71321SA25TFI | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71V321L25TFI8 vs 71321SA25TFI |
IDT71V321L25TFI8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71V321L25TFI8 vs IDT71V321L25TFI8 |