71V321L25JG
Description: 2K x 8 3.3V Dual-Port RAM, PLCC24/Tube

Overview of 71V321L25JG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
71V321L25JG8 Renesas Electronics Corporation 2K x 8 3.3V Dual-Port RAM
71V321L25JG Renesas Electronics Corporation 2K x 8 3.3V Dual-Port RAM

Price & Stock for 71V321L25JG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71V321L25JG-ND
DigiKey IC SRAM 16KBIT PARALLEL 52PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube 240
In Stock
  • 1 $27.5700
  • 10 $24.4760
  • 25 $23.3400
  • 50 $22.5150
  • 100 $21.7176
  • 250 $20.7046
  • 500 $19.9681
$19.9681 / $27.5700 Buy Now
DISTI # 71V321L25JG
Avnet Americas 2K x 8 3.3V Dual-Port RAM - Rail/Tube (Alt: 71V321L25JG) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 192 Partner Stock
  • 1 $20.8400
  • 25 $20.4200
  • 100 $19.5900
  • 500 $18.7600
  • 1,000 $17.7100
$17.7100 / $20.8400 Buy Now
DISTI # 71V321L25JG
Avnet Americas 2K x 8 3.3V Dual-Port RAM - Rail/Tube (Alt: 71V321L25JG) RoHS: Compliant Min Qty: 240 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 1 $18.6300
$18.6300 Buy Now
DISTI # 972-71V321L25JG
Mouser Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM RoHS: Compliant 0
  • 240 $20.6000
  • 264 $19.8900
$19.8900 / $20.6000 Order Now
Future Electronics HIGH SPEED 3.3V 2K X8 DUAL-PORT STATIC RAM WITH INTERRUPTS RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 24 Lead time: 18 Weeks Container: Tube 0
Tube
  • 240 $18.5600
$18.5600 Buy Now
Renesas Electronics America IC SRAM 16KBIT PARALLEL 52PLCC Min Qty: 1 Container: Tube 240
  • 1 $27.5700
  • 10 $24.4760
  • 25 $23.3400
  • 50 $22.5150
  • 100 $21.7176
  • 250 $20.7046
  • 500 $19.9681
$19.9681 / $27.5700 Buy Now
Rochester Electronics 71V321 - 2K x 8 3.3V Dual-Port RAM RoHS: Compliant Status: Active Min Qty: 1 192
  • 1 $20.8400
  • 25 $20.4200
  • 100 $19.5900
  • 500 $18.7600
  • 1,000 $17.7100
$17.7100 / $20.8400 Buy Now

CAD Models for 71V321L25JG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V321L25JG by Renesas Electronics Corporation

71V321L25JG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PLCC
Pin Count
52
Manufacturer Package Code
PLG52
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e3
Length
19.1262 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
19.1262 mm
Want to compare parts?
  1. 71V321L25JG
    Renesas Electronics Corporation
    2K x 8 3.3V Dual-Port RAM, PLCC24/Tube
    VS

Alternate Parts for 71V321L25JG

This table gives cross-reference parts and alternative options found for 71V321L25JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V321L25JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71321LA25JGI8 2K x 8 Dual-Port RAM w/Int, PLCC0/Reel Renesas Electronics Corporation 71V321L25JG vs 71321LA25JGI8
71V321L25JG8 2K x 8 3.3V Dual-Port RAM, PLCC0/Reel Renesas Electronics Corporation 71V321L25JG vs 71V321L25JG8
71321LA25JGI 2K x 8 Dual-Port RAM w/Int, PLCC24/Tube Renesas Electronics Corporation 71V321L25JG vs 71321LA25JGI
Part Number Description Manufacturer Compare
71321LA25JGI 2K x 8 Dual-Port RAM w/Int, PLCC24/Tube Renesas Electronics Corporation 71V321L25JG vs 71321LA25JGI
71321LA25PFGI8 2K x 8 Dual-Port RAM w/Int, TQFP0/Reel Renesas Electronics Corporation 71V321L25JG vs 71321LA25PFGI8
71V321L25PFGI8 2K x 8 3.3V Dual-Port RAM, TQFP0/Reel Renesas Electronics Corporation 71V321L25JG vs 71V321L25PFGI8
71V321L25TFG 2K x 8 3.3V Dual-Port RAM, TQFP160/Tray Renesas Electronics Corporation 71V321L25JG vs 71V321L25TFG
71V321L25JG8 2K x 8 3.3V Dual-Port RAM, PLCC0/Reel Renesas Electronics Corporation 71V321L25JG vs 71V321L25JG8
71321LA25JGI8 2K x 8 Dual-Port RAM w/Int, PLCC0/Reel Renesas Electronics Corporation 71V321L25JG vs 71321LA25JGI8
71V321L25PFG 2K x 8 3.3V Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation 71V321L25JG vs 71V321L25PFG
71321LA25PFGI 2K x 8 Dual-Port RAM w/Int, TQFP90/Tray Renesas Electronics Corporation 71V321L25JG vs 71321LA25PFGI
71321LA25TFGI8 2K x 8 Dual-Port RAM w/Int, TQFP0/Reel Renesas Electronics Corporation 71V321L25JG vs 71321LA25TFGI8
71V321L25TFGI 2K x 8 3.3V Dual-Port RAM, TQFP160/Tray Renesas Electronics Corporation 71V321L25JG vs 71V321L25TFGI

Related Parts for 71V321L25JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V321L25JG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V321L25JG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V321L25JG would you like to use for your alert(s)?
  • Please alert me when 71V321L25JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V321L25JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V321L25JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V321L25JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V321L25JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V321L25JG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: