-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V25761S183PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V25761S183PFGI8 | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V25761S183PFG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V25761S183PFG-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
72 In Stock |
|
$8.8482 / $9.8300 | Buy Now |
|
Renesas Electronics America | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Container: Tray | 72 |
|
$8.8482 / $9.8300 | Buy Now |
DISTI #
71V25761S183PFG
|
Avnet Silica | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O (Alt: 71V25761S183PFG) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V25761S183PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V25761S183PFG
Renesas Electronics Corporation
3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 183 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V25761S183PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V25761S183PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V25761S183PF | Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V25761S183PFG vs IDT71V25761S183PF |
IDT71V25761S183PF8 | Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V25761S183PFG vs IDT71V25761S183PF8 |
71V25761S183PF | Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V25761S183PFG vs 71V25761S183PF |
71V25761S183PFG | TQFP-100, Tray | Integrated Device Technology Inc | 71V25761S183PFG vs 71V25761S183PFG |