Part Details for 71V2558S133PFGI by Integrated Device Technology Inc
Overview of 71V2558S133PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V2558S133PFGI
71V2558S133PFGI CAD Models
71V2558S133PFGI Part Data Attributes
|
71V2558S133PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V2558S133PFGI
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 20 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71V2558S133PFGI
This table gives cross-reference parts and alternative options found for 71V2558S133PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2558S133PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3558S133PFGI | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | 71V2558S133PFGI vs 71V3558S133PFGI |
IDT71V3558XS133PFI8 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V2558S133PFGI vs IDT71V3558XS133PFI8 |
71V3558S133PFI8 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2558S133PFGI vs 71V3558S133PFI8 |
71V3558S133PFGI8 | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | 71V2558S133PFGI vs 71V3558S133PFGI8 |
71V3558S133PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V2558S133PFGI vs 71V3558S133PFGI8 |
IDT71V3558XS133PFGI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71V2558S133PFGI vs IDT71V3558XS133PFGI |
71V3558S133PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V2558S133PFGI vs 71V3558S133PFGI |
IDT71V3558XS133PFI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V2558S133PFGI vs IDT71V3558XS133PFI |
IDT71V3548S133PFI8 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2558S133PFGI vs IDT71V3548S133PFI8 |
IDT71V3558S133PFGI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2558S133PFGI vs IDT71V3558S133PFGI |