Datasheets
71V124SA12TYG by:

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ23/Tube

Part Details for 71V124SA12TYG by Renesas Electronics Corporation

Overview of 71V124SA12TYG by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
71V124SA12TYGI8 Renesas Electronics Corporation 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
71V124SA12TYG Renesas Electronics Corporation 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
71V124SA12TYG8 Renesas Electronics Corporation 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout

Price & Stock for 71V124SA12TYG

Part # Distributor Description Stock Price Buy
DISTI # 800-2131-ND
DigiKey IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Lead time: 18 Weeks Container: Tube 478
In Stock
  • 1 $3.1300
  • 23 $2.6639
  • 46 $2.5700
  • 69 $2.5167
  • 115 $2.4510
  • 253 $2.3530
$2.3530 / $3.1300 Buy Now
Renesas Electronics America IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Container: Tube 478
  • 1 $3.1300
  • 23 $2.6639
  • 46 $2.5700
  • 69 $2.5167
  • 115 $2.4510
  • 253 $2.3530
$2.3530 / $3.1300 Buy Now

Part Details for 71V124SA12TYG

71V124SA12TYG CAD Models

71V124SA12TYG Part Data Attributes

71V124SA12TYG Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
71V124SA12TYG Renesas Electronics Corporation 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ23/Tube
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOJ
Pin Count 32
Manufacturer Package Code PJG32
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542320041
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32
JESD-609 Code e3
Length 20.955 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ32,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.7592 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.13 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Alternate Parts for 71V124SA12TYG

This table gives cross-reference parts and alternative options found for 71V124SA12TYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V124SA12TYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
71V124HSA12TYG Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 71V124SA12TYG vs 71V124HSA12TYG
71V124SA12TYG8V Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 71V124SA12TYG vs 71V124SA12TYG8V
Part Number Manufacturer Composite Price Description Compare
71V124SA12TYG8 Renesas Electronics Corporation Check for Price 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ0/Reel 71V124SA12TYG vs 71V124SA12TYG8
71V124SA12TY Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 71V124SA12TYG vs 71V124SA12TY
IDT71V124SA12TY Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 71V124SA12TYG vs IDT71V124SA12TY
GVT73128A8SJ-12 Cypress Semiconductor Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 71V124SA12TYG vs GVT73128A8SJ-12
IDT71V124SA12TYG8 Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 71V124SA12TYG vs IDT71V124SA12TYG8
71V124SA12TYG Integrated Device Technology Inc Check for Price SOJ-32, Tube 71V124SA12TYG vs 71V124SA12TYG
IDT71V124SA12TYG Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 71V124SA12TYG vs IDT71V124SA12TYG
71V124SA12TY8 Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 71V124SA12TYG vs 71V124SA12TY8

71V124SA12TYG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V124SA12TYG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V124SA12TYG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V124SA12TYG would you like to use for your alert(s)?
  • Please alert me when 71V124SA12TYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V124SA12TYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V124SA12TYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V124SA12TYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V124SA12TYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V124SA12TYG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: