-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71V124 - 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1445 |
|
$2.3800 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V124SA12PHGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V124SA12PHGI8
Renesas Electronics Corporation
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Pin Count | 32 | |
Manufacturer Package Code | PHG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for 71V124SA12PHGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V124SA12PHGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V124SA12PHI8 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | 71V124SA12PHGI8 vs IDT71V124SA12PHI8 |
71V124SA12PHGI | TSOP-32, Tube | Integrated Device Technology Inc | 71V124SA12PHGI8 vs 71V124SA12PHGI |
71V124SA12PHI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | 71V124SA12PHGI8 vs 71V124SA12PHI |
71V124SA12PHI8 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | 71V124SA12PHGI8 vs 71V124SA12PHI8 |
IDT71V124SA12PHGI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, ROHS COMPLIANT, TSOP2-32 | Integrated Device Technology Inc | 71V124SA12PHGI8 vs IDT71V124SA12PHGI |
IDT71V124SA12PHI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | 71V124SA12PHGI8 vs IDT71V124SA12PHI |