Part Details for 71V016SA12BFG by Renesas Electronics Corporation
Overview of 71V016SA12BFG by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V016SA12BFG8 | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71V016SA12BFGI | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71V016SA12BFG | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |
Price & Stock for 71V016SA12BFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V016SA12BFG-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48CABGA Min Qty: 476 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5526 | Buy Now |
DISTI #
71V016SA12BFG
|
Avnet Americas | 3.3V 64K x 16 Bit Asynchronous Static RAM - Trays (Alt: 71V016SA12BFG) RoHS: Compliant Min Qty: 476 Package Multiple: 476 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8800 | Buy Now |
DISTI #
972-71V016SA12BFG
|
Mouser Electronics | SRAM 3V 64K X 16 SRAM RoHS: Compliant | 466 |
|
$4.5000 / $6.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 476 Package Multiple: 476 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.7200 | Buy Now |
Part Details for 71V016SA12BFG
71V016SA12BFG CAD Models
71V016SA12BFG Part Data Attributes
|
71V016SA12BFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V016SA12BFG
Renesas Electronics Corporation
3.3V 64K x 16 Bit Asynchronous Static RAM, CABGA360/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | FBGA-48 | |
Pin Count | 48 | |
Manufacturer Package Code | BFG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-06-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |