Memory
71T75702S75PFI8
Integrated Device Technology Inc
Description: TQFP-100, Reel

Overview of 71T75702S75PFI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
71T75702S75PFI8 Renesas Electronics Corporation X36 18M 2.5V CORE SLOW ZB

CAD Models for 71T75702S75PFI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71T75702S75PFI8 by Integrated Device Technology Inc

71T75702S75PFI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Manufacturer Package Code
PK100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.295 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 71T75702S75PFI8
    Integrated Device Technology Inc
    TQFP-100, Reel
    VS

Alternate Parts for 71T75702S75PFI8

This table gives cross-reference parts and alternative options found for 71T75702S75PFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T75702S75PFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C25512NTF36A-75TQC ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation 71T75702S75PFI8 vs AS7C25512NTF36A-75TQC
IDT71T75702S75PFG ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 71T75702S75PFI8 vs IDT71T75702S75PFG
HM66WP36513FP-75 512KX36 ZBT SRAM, 7.5ns, PQFP100, LQFP-100 Renesas Electronics Corporation 71T75702S75PFI8 vs HM66WP36513FP-75
HM66WP36513FP-75 ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, LQFP-100 Hitachi Ltd 71T75702S75PFI8 vs HM66WP36513FP-75
AS7C25512NTF36A-75TQC ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc 71T75702S75PFI8 vs AS7C25512NTF36A-75TQC
AS7C25512NTF36A-75TQCN ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation 71T75702S75PFI8 vs AS7C25512NTF36A-75TQCN
IDT71T75702S75PFI8 ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71T75702S75PFI8 vs IDT71T75702S75PFI8
IDT71T75702S75PF ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71T75702S75PFI8 vs IDT71T75702S75PF
IDT71T75702S75PF8 ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71T75702S75PFI8 vs IDT71T75702S75PF8
IDT71T75702S75PFG8 ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 71T75702S75PFI8 vs IDT71T75702S75PFG8
Part Number Description Manufacturer Compare
71T75702S80PF TQFP-100, Tray Integrated Device Technology Inc 71T75702S75PFI8 vs 71T75702S80PF
IDT71T75702S75PFG8 ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 71T75702S75PFI8 vs IDT71T75702S75PFG8
AS7C25512NTF36A-85TQCN ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc 71T75702S75PFI8 vs AS7C25512NTF36A-85TQCN
GS8160F36BGT-6.5 Cache SRAM, 512KX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology 71T75702S75PFI8 vs GS8160F36BGT-6.5
71T75702S80BG PBGA-119, Tray Integrated Device Technology Inc 71T75702S75PFI8 vs 71T75702S80BG
CY7C1381CV25-133BGC Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor 71T75702S75PFI8 vs CY7C1381CV25-133BGC
GS8160F36GT-7.5I Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology 71T75702S75PFI8 vs GS8160F36GT-7.5I
CY7C1381CV25-100AXC Standard SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor 71T75702S75PFI8 vs CY7C1381CV25-100AXC
CY7C1381DV25-100BGC Cache SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor 71T75702S75PFI8 vs CY7C1381DV25-100BGC
IDT71T75702S80PFGI ZBT SRAM, 512KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71T75702S75PFI8 vs IDT71T75702S80PFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71T75702S75PFI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71T75702S75PFI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71T75702S75PFI8 would you like to use for your alert(s)?
  • Please alert me when 71T75702S75PFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71T75702S75PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71T75702S75PFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71T75702S75PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71T75702S75PFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71T75702S75PFI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: