Part Details for 71T016SA12PHI by Integrated Device Technology Inc
Overview of 71T016SA12PHI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T016SA12PHI | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71T016SA12PHI8 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM |
Part Details for 71T016SA12PHI
71T016SA12PHI CAD Models
71T016SA12PHI Part Data Attributes
|
71T016SA12PHI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71T016SA12PHI
Integrated Device Technology Inc
TSOP-44, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Manufacturer Package Code | PH44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for 71T016SA12PHI
This table gives cross-reference parts and alternative options found for 71T016SA12PHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T016SA12PHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T016SA12PHGI8 | TSOP-44, Reel | Integrated Device Technology Inc | 71T016SA12PHI vs 71T016SA12PHGI8 |
IDT71T016SA12PHGI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71T016SA12PHI vs IDT71T016SA12PHGI |
IDT71T016SA12PHI8 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | Integrated Device Technology Inc | 71T016SA12PHI vs IDT71T016SA12PHI8 |
IDT71T016SA12PHGI8 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | Integrated Device Technology Inc | 71T016SA12PHI vs IDT71T016SA12PHGI8 |
IDT71T016SA12PHI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71T016SA12PHI vs IDT71T016SA12PHI |
71T016SA12PHGI | TSOP-44, Tube | Integrated Device Technology Inc | 71T016SA12PHI vs 71T016SA12PHGI |