Datasheets
71PN3220CK00K by: KEMET Corporation

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Part Details for 71PN3220CK00K by KEMET Corporation

Overview of 71PN3220CK00K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 71PN3220CK00K

71PN3220CK00K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

71PN3220CK00K Part Data Attributes

71PN3220CK00K KEMET Corporation
Buy Now Datasheet
Compare Parts:
71PN3220CK00K KEMET Corporation Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
ESR 326 mΩ
Height 15 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 275 V
Rated (DC) Voltage (URdc) 630 V
Ripple Current 900 mA
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for 71PN3220CK00K

This table gives cross-reference parts and alternative options found for 71PN3220CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PN3220CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71PN3220BB00K CAPACITOR, METALLIZED FILM KEMET Corporation 71PN3220CK00K vs 71PN3220BB00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71PN3220CK00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71PN3220CK00K by KEMET Corporation

  • Please alert me when 71PN3220CK00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71PN3220CK00K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71PN3220CK00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71PN3220CK00K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71PN3220CK00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71PN3220CK00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: