71PI3330JB10M
KEMET Corporation
Description: Film Capacitor,

Overview of 71PI3330JB10M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 71PI3330JB10M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71PI3330JB10M by KEMET Corporation

71PI3330JB10M
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
169 mΩ
Height
18.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
630 V
Ripple Current
1100 mA
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
7.5 mm
Want to compare parts?
  1. 71PI3330JB10M
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for 71PI3330JB10M

This table gives cross-reference parts and alternative options found for 71PI3330JB10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PI3330JB10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71PI3330DQ10M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED KEMET Corporation 71PI3330JB10M vs 71PI3330DQ10M
R71PI3330JH10M Film Capacitor, KEMET Corporation 71PI3330JB10M vs R71PI3330JH10M
R463I3330JM02M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 71PI3330JB10M vs R463I3330JM02M
71PI3330GY10M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED KEMET Corporation 71PI3330JB10M vs 71PI3330GY10M
463I3330JH02M Film Capacitor KEMET Corporation 71PI3330JB10M vs 463I3330JH02M
71PI3330JH10M Film Capacitor, KEMET Corporation 71PI3330JB10M vs 71PI3330JH10M
71PI3330AA10M Film Capacitor, Polypropylene, 630V, 0.33uF, 7130 KEMET Corporation 71PI3330JB10M vs 71PI3330AA10M
R463I33305002M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED KEMET Corporation 71PI3330JB10M vs R463I33305002M
463I33305202M Film Capacitor KEMET Corporation 71PI3330JB10M vs 463I33305202M
R71PI3330DQ10M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED KEMET Corporation 71PI3330JB10M vs R71PI3330DQ10M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71PI3330JB10M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71PI3330JB10M by KEMET Corporation

Select Manufacturer
Which Manufacturer of 71PI3330JB10M would you like to use for your alert(s)?
  • Please alert me when 71PI3330JB10M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71PI3330JB10M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71PI3330JB10M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71PI3330JB10M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71PI3330JB10M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71PI3330JB10M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: