Part Details for 71PF315050H6K by KEMET Corporation
Overview of 71PF315050H6K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71PF315050H6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66430149
|
Verical | Polypropylene Pulse/High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 217 Package Multiple: 1 | Americas - 1200 |
|
$0.2890 | Buy Now |
DISTI #
R71PF315050H6K
|
TTI | Film Capacitors 630V .15uF 85C 10% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.1610 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ |
Part Details for 71PF315050H6K
71PF315050H6K CAD Models
71PF315050H6K Part Data Attributes
|
71PF315050H6K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71PF315050H6K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 133 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1540 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 71PF315050H6K
This table gives cross-reference parts and alternative options found for 71PF315050H6K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PF315050H6K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71PF315050H6K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PF315050H6K vs R71PF315050H6K |
B32671P6154K289 | Film Capacitor, | TDK Corporation | 71PF315050H6K vs B32671P6154K289 |
B32671P6154K003 | CAPACITOR, METALLIZED FILM | TDK Epcos | 71PF315050H6K vs B32671P6154K003 |
B32671P6154K000 | CAPACITOR, METALLIZED FILM | TDK Epcos | 71PF315050H6K vs B32671P6154K000 |