Memory
71P72804S167BQG
Description: CABGA-165, Tray

Overview of 71P72804S167BQG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71P72804S167BQG Renesas Electronics Corporation QDRII BURST OF 2 X18
71P72804S167BQGI Renesas Electronics Corporation QDRII BURST OF 2 X18
71P72804S167BQGI8 Renesas Electronics Corporation QDRII BURST OF 2 X18

Price & Stock for 71P72804S167BQG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-71P72804S167BQG-ND
DigiKey IC SRAM 18MBIT PAR 165CABGA Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 15466
In Stock
  • 56 $5.4100
$5.4100 Buy Now
Rochester Electronics 71P72804 - 18Mbit Pipelined QDRII SRAM Burst Of 2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 15466
  • 1 $5.4600
  • 25 $5.3500
  • 100 $5.1300
  • 500 $4.9100
  • 1,000 $4.6400
$4.6400 / $5.4600 Buy Now

CAD Models for 71P72804S167BQG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71P72804S167BQG by Integrated Device Technology Inc

71P72804S167BQG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
13 X 15 MM, GREEN, FPBGA-165
Pin Count
165
Manufacturer Package Code
BQG165
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
18874368 bit
Memory IC Type
QDR SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.3 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.65 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. 71P72804S167BQG
    Integrated Device Technology Inc
    CABGA-165, Tray
    VS

Related Parts for 71P72804S167BQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71P72804S167BQG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71P72804S167BQG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71P72804S167BQG would you like to use for your alert(s)?
  • Please alert me when 71P72804S167BQG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71P72804S167BQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71P72804S167BQG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71P72804S167BQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71P72804S167BQG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71P72804S167BQG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: