There are no models available for this part yet.
Overview of 71MI41005030K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 71MI41005030K by KEMET Corporation
Part Data Attributes for 71MI41005030K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7139
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
72 mΩ
|
Height
|
16 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
1600 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for 71MI41005030K
This table gives cross-reference parts and alternative options found for 71MI41005030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71MI41005030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71MI4100DQ30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | 71MI41005030K vs 71MI4100DQ30K |
71MI4100JH30K | Film Capacitor, | KEMET Corporation | 71MI41005030K vs 71MI4100JH30K |
71MI4100JE30K | Film Capacitor, | KEMET Corporation | 71MI41005030K vs 71MI4100JE30K |
71MI41004030K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | 71MI41005030K vs 71MI41004030K |
R71MI4100JM30K | Film Capacitor, | KEMET Corporation | 71MI41005030K vs R71MI4100JM30K |
R71MI4100JB30K | Film Capacitor, | KEMET Corporation | 71MI41005030K vs R71MI4100JB30K |
R71MI41004030K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | 71MI41005030K vs R71MI41004030K |
71MI4100JB30K | Film Capacitor, | KEMET Corporation | 71MI41005030K vs 71MI4100JB30K |
R71MI4100CK30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 1uF, 7139, | KEMET Corporation | 71MI41005030K vs R71MI4100CK30K |
R71MI4100JE30K | Film Capacitor, | KEMET Corporation | 71MI41005030K vs R71MI4100JE30K |