Part Details for 71M6545T-IGT/F by Silergy Corporation
Overview of 71M6545T-IGT/F by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 71M6545T-IGT/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6545T-IGT/F
|
Avnet Americas | Energy Meter ICs 64-Pin LQFP Tray - Rail/Tube (Alt: 71M6545T-IGT/F) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
71M6545T-IGT/F
|
Avnet Asia | Energy Meter ICs 64-Pin LQFP Tray (Alt: 71M6545T-IGT/F) RoHS: Compliant Min Qty: 640 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 71M6545T-IGT/F
71M6545T-IGT/F CAD Models
71M6545T-IGT/F Part Data Attributes
|
71M6545T-IGT/F
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
71M6545T-IGT/F
Silergy Corporation
Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for 71M6545T-IGT/F
This table gives cross-reference parts and alternative options found for 71M6545T-IGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6545T-IGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6545-IGTR/F | Microprocessor Circuit, CMOS, PQFP64 | Analog Devices Inc | 71M6545T-IGT/F vs 71M6545-IGTR/F |
71M6545-IGTR/F | Microprocessor Circuit, CMOS, PQFP64, LEAD FREE, LQFP-64 | Maxim Integrated Products | 71M6545T-IGT/F vs 71M6545-IGTR/F |
71M6545-IGT/F | Microprocessor Circuit, CMOS, PQFP64, LEAD FREE, LQFP-64 | Maxim Integrated Products | 71M6545T-IGT/F vs 71M6545-IGT/F |
71M6545T-IGTR/F | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | Silergy Corporation | 71M6545T-IGT/F vs 71M6545T-IGTR/F |