Part Details for 71M6534-IGT/F by Teridian Semiconductor Corp
Overview of 71M6534-IGT/F by Teridian Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71M6534-IGT/F
71M6534-IGT/F CAD Models
71M6534-IGT/F Part Data Attributes
|
71M6534-IGT/F
Teridian Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
71M6534-IGT/F
Teridian Semiconductor Corp
Analog Circuit, 1 Func, PQFP120, LEAD FREE, LQFP-120
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TERIDIAN SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, LQFP-120 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |