Part Details for 71M6532F-IGTR/F1 by Maxim Integrated Products
Overview of 71M6532F-IGTR/F1 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71M6532F-IGTR/F1
71M6532F-IGTR/F1 CAD Models
71M6532F-IGTR/F1 Part Data Attributes
|
71M6532F-IGTR/F1
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
71M6532F-IGTR/F1
Maxim Integrated Products
Power Supply Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |