Part Details for 71E30-01-3-04S by Grayhill Inc
Overview of 71E30-01-3-04S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71E30-01-3-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5204
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71E30-01-3-04S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4400 / $47.4000 | Buy Now |
DISTI #
71E30-01-3-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6168 | Buy Now |
DISTI #
71E30-01-3-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC - Bulk (Alt: 71E30-01-3-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0704 / $30.0000 | Buy Now |
DISTI #
706-71E30-01-3-04S
|
Mouser Electronics | Rotary Switches 71E30-01-3-04S RoHS: Compliant | 23 |
|
$28.0900 / $48.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$27.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3900 / $37.4500 | Buy Now |
DISTI #
000000000003982860
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$22.4000 / $32.7700 | Buy Now |
DISTI #
71E30-01-3-04S
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC (Alt: 71E30-01-3-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71E30-01-3-04S
71E30-01-3-04S CAD Models
71E30-01-3-04S Part Data Attributes
|
71E30-01-3-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71E30-01-3-04S
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 18.54 mm | |
Body Length or Diameter | 17.45 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |