Datasheets
71991-614H by:

Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Part Details for 71991-614H by Amphenol Communications Solutions

Overview of 71991-614H by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
71991-332LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 64 Positions, 2.54mm (0.100in) Pitch
71991-344LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 88 Positions, 2.54mm (0.100in) Pitch
71991-418LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 36 Positions, 2.54mm (0.100in) Pitch

Part Details for 71991-614H

71991-614H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

71991-614H Part Data Attributes

71991-614H Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
71991-614H Amphenol Communications Solutions Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (80) OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28
UL Flammability Code 94V-0

Alternate Parts for 71991-614H

This table gives cross-reference parts and alternative options found for 71991-614H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71991-614H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71991-614H Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 71991-614H vs 71991-614H
Part Number Description Manufacturer Compare
86654-614 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 71991-614H vs 86654-614
68404-014 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 71991-614H vs 68404-014
71958-514W Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 71991-614H vs 71958-514W
71958-314W Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 71991-614H vs 71958-314W
71991-314S Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 71991-614H vs 71991-314S
79270-014 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 71991-614H vs 79270-014
86654-314LF Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 71991-614H vs 86654-314LF
71991-314B Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 71991-614H vs 71991-314B
79270-014 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 71991-614H vs 79270-014
71991-414N Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 71991-614H vs 71991-414N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71991-614H by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71991-614H by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 71991-614H would you like to use for your alert(s)?
  • Please alert me when 71991-614H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71991-614H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71991-614H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71991-614H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71991-614H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71991-614H by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: