Part Details for 719790207 by Molex
Overview of 719790207 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 719790207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-719790207-ND
|
DigiKey | 2.54MM PITCH C-GRID RECEPTACLE, Min Qty: 29 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5035 In Stock |
|
$2.1500 / $2.5200 | Buy Now |
DISTI #
0719790207
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0719790207) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Container: Tube | 0 |
|
RFQ | |
DISTI #
719790207
|
Avnet Abacus | Conn Socket Strip RCP 14 POS 2.54mm Solder RA SMD Tube (Alt: 719790207) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 | Abacus - 0 |
|
Buy Now |